Cherry DD1LA1LA technical specifications.
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 300000Cycles |
| Mount | Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry DD1LA1LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.