Cherry DG13-B2RA technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Operating Force | 0.59N |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG13-B2RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.