Cherry DG13-B3AA technical specifications.
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 1.37N |
| Orientation | Right Angle |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG13-B3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.