Cherry DG13-B3LA technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 10.41mm |
| Height | 6.5mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.44N |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG13-B3LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.