The DG13B1RA relay has a stainless steel and polybutylene actuator with a roller lever type and a silver contact material with silver plating. It can handle up to 3A of current and has a maximum operating temperature of 85°C. The relay is rated for 30V DC and has a mechanical life of 1,000,000 cycles. It is compliant with IP40 and RoHS standards and has a lead-free termination. The relay is available in a through-hole mount configuration.
Cherry DG13B1RA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | ROLLER LEVER |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Depth | 5.8mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG13B1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
