Cherry DG23-B2LA technical specifications.
| Actuator Length | 4.3mm |
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 50mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 50mA |
| Depth | 13mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.44N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DG |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG23-B2LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
