Cherry DG23-B2RA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 50mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 50mA |
| Depth | 17.5mm |
| Differential Travel | 0.02inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.59N |
| Operating Position | 0.488inch |
| Orientation | Right Angle |
| Overtravel | 0.022inch |
| Package Quantity | 1380 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DG |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG23-B2RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
