Cherry DG23-C1LB technical specifications.
| Contact Material | Gold |
| Depth | 5.8mm |
| Length | 22.35mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG23-C1LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
