Cherry DG23-C3LA technical specifications.
| Contact Material | Gold |
| Depth | 13mm |
| Length | 14mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.29N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG23-C3LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
