Cherry DH2C-C4AA technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Brass, Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 500mA |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 90gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DH |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH2C-C4AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
