Cherry DH2C-C6AA technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Brass, Gold |
| Contact Type | 1 change-over |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.88N |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH2C-C6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.