Cherry DH2CB1PA technical specifications.
| Actuator Material | Plastic, Polybutylene |
| Actuator Type | Lever |
| Contact Current Rating | 500mA |
| Contact Material | Brass, Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 500mA |
| Depth | 2.7mm |
| Electrical Life | 30000Cycles |
| Length | 8.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DH |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH2CB1PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.