Cherry DH3C-C5LA technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 500mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Operating Force | 0.49N |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | DH |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH3C-C5LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.