
Cherry DH4CC6LA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Operating Force | 50gf |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | DH |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH4CC6LA to view detailed technical specifications.
No datasheet is available for this part.
