Cherry DK1G-RNE1 technical specifications.
| Contact Material | Gold |
| Depth | 5.4mm |
| Length | 14.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DK1G-RNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.