Cherry DN3AGCAA technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Gold |
| Depth | 10.31mm |
| Electrical Life | 6000Cycles |
| Length | 40.64mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 200000Cycles |
| Mount | Screw |
| Operating Force | 0.74N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry DN3AGCAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.