Cherry DR1R-BNA0 technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Gold |
| Depth | 5.4mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DR1R-BNA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
