Cherry DZ1G-A1BA technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Tin, Silver |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Height | 9.7mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DZ1G-A1BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.