Cherry E13-50H technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Brass, Silver, Cadmium |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Flammability Rating | UL94 HB |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 46.3mm |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 0.64N |
| Orientation | Straight |
| Package Quantity | 672 |
| RoHS Compliant | Yes |
| Series | E-13 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E13-50H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
