Cherry E51-60E technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Material | Brass, Silver |
| Current Rating | 6A |
| Depth | 19.05mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Brackets, Screw |
| Number of Poles | 1 |
| Operating Force | 0.04N |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry E51-60E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
