Cherry E79-68A technical specifications.
| Contact Type | 2 change-overs |
| Flammability Rating | UL94 V-0 |
| Material | Polyester |
| Mount | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry E79-68A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
