
This DPDT thermoplastic actuator has a maximum current rating of 100mA and a maximum voltage rating of 125V AC. It operates within a temperature range of -40°C to 85°C. The actuator is designed for panel mount and features a straight orientation. The actuator length is 20.96mm and the depth is 17.27mm, with a length of 39.88mm. The actuator material is thermoplastic acetal and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 20.96mm |
| Actuator Material | Thermoplastic, Acetal |
| Depth | 17.27mm |
| Length | 39.88mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
