Cherry F79-64A technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Type | 2 change-overs |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cherry F79-64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.