Cherry F81XA110 technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry F81XA110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.