Cherry FA1LCB22 technical specifications.
| Current Rating | 16A |
| Mount | Panel |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | FA1 |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cherry FA1LCB22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.