Cherry FA3LAA22 technical specifications.
| Actuator Length | 5.2mm |
| Actuator Material | Nylon, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry FA3LAA22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.