Cherry G80-11900LPMGB-0 technical specifications.
| Color | Grey |
| Depth | 193mm |
| Height | 37mm |
| Width | 415mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G80-11900LPMGB-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.