Cherry G80-11900LTMUS-2 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 415mm |
| Series | G80-11900 |
| Size | 16inch |
| Weight | 3.1lb |
| Width | 193mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G80-11900LTMUS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
