Cherry G80-3850LXBEU-2 technical specifications.
| Color | Black |
| Height | 1.1inch |
| Interface | USB |
| Length | 17.56inch |
| Mount | Cable |
| Series | MX-Board 3.0 |
| Width | 6.22inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G80-3850LXBEU-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.