Cherry G8011900LPMUS0 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Contact Material | Gold |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 415mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Series | G80-11900 |
| Size | 16inch |
| DC Rated Voltage | 5V |
| Weight | 1.406lb |
| Width | 193mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G8011900LPMUS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.