Cherry G8011900LTMUS0 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cherry G8011900LTMUS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.