Cherry G81-1800LPAUS-0 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Height | 44mm |
| Lead Free | Lead Free |
| Length | 405mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Series | G81-1800 |
| Size | 16inch |
| Weight | 4.7lb |
| Width | 180mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry G81-1800LPAUS-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.