Cherry G811800LAAUS technical specifications.
| Max Current Rating | 35mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 5V |
| Operating Force | 0.6N |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry G811800LAAUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.