Cherry G811800LAMUS0 technical specifications.
| Color | Grey |
| Height | 1.53inch |
| Lead Free | Lead Free |
| Length | 16inch |
| Max Current Rating | 35mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 5V |
| Operating Force | 0.6N |
| Series | G81-1800 |
| Width | 7.1inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G811800LAMUS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.