Cherry G818000LPAUS0 technical specifications.
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| RoHS | Unconfirmed |
Download the complete datasheet for Cherry G818000LPAUS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.