Cherry G83-6104LUNUS-0 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Height | 42mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 458mm |
| Mount | Standard |
| Series | G83-6104 |
| DC Rated Voltage | 5V |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G83-6104LUNUS-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.