Cherry G83-6104LUNUS-2 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Current Rating | 100mA |
| Interface | USB |
| Lead Free | Lead Free |
| Series | G83-6104 |
| RoHS | Compliant |
Download the complete datasheet for Cherry G83-6104LUNUS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.