Cherry G83-6105LUNFR-0 technical specifications.
| Color | Grey |
| Depth | 170mm |
| Height | 42mm |
| Mount | Standard |
| Width | 458mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G83-6105LUNFR-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
