Cherry G836104LPNEU0 technical specifications.
| Package/Case | 104 |
| Color | Grey |
| Depth | 170mm |
| Height | 1.65inch |
| Lead Free | Lead Free |
| Length | 18.03inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Standard |
| Operating Force | 0.6N |
| Reach SVHC Compliant | Unknown |
| Series | G83-6104 |
| Width | 6.69inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G836104LPNEU0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.