Cherry G836104LUNEU2 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Height | 42mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 458mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 5V |
| Operating Force | 0.6N |
| Reach SVHC Compliant | Unknown |
| Series | G83-6104 |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G836104LUNEU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.