
COMPUTER KEYBOARD; Connection Method:Wired; Computer Connector:PS/2; Keyboard Size:-; Keyboard Colour:-; Colour:Beige; No. of Keys:83 ;RoHS Compliant: Yes
Cherry G84-4100PAAUS technical specifications.
| Color | Beige |
| Current Rating | 100mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100PAAUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
