
Keyboard 86 Key AT Connector 100mA 20000000Cycle
Cherry G84-4100PAMUS technical specifications.
| Color | Grey |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100PAMUS to view detailed technical specifications.
No datasheet is available for this part.
