Cherry G84-4400PTBUS technical specifications.
| Color | Black |
| Contact Material | Gold |
| Interface | USB |
| Lead Free | Lead Free |
| Output Type | USB |
| Packaging | Box |
| Series | G84-4400 |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4400PTBUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.