Cherry G844420LPBEU0 technical specifications.
| Color | Grey |
| Depth | 139mm |
| Height | 19.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 370mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G844420LPBEU0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.