Cherry G844420LUBEU0 technical specifications.
| Color | Grey |
| Depth | 139mm |
| Height | 0.77inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 14.57inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Series | G84-4420 |
| Size | 15inch |
| Weight | 1.53lb |
| Width | 5.47inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G844420LUBEU0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.