Cherry G844420LUBEU2 technical specifications.
| Color | Black |
| Depth | 139mm |
| Height | 19.6mm |
| Interface | USB |
| Length | 370mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Size | 15inch |
| Weight | 1.53lb |
| Width | 139mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G844420LUBEU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.