Cherry G845500LUMEU2 technical specifications.
| Color | Black |
| Depth | 139mm |
| Height | 18mm |
| Interface | USB |
| Length | 14.72inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | G84-5500 |
| Size | 15inch |
| Width | 5.47inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G845500LUMEU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.