Cherry G8523100EU2 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Depth | 176mm |
| Height | 0.71inch |
| Interface | USB |
| Length | 18.58inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Series | eVolution Stream XT |
| Size | 18inch |
| Width | 6.93inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G8523100EU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.