Cherry G86-61410EUAEAA technical specifications.
| Color | Grey |
| Interface | USB |
| Lead Free | Lead Free |
| Size | 14inch |
| Weight | 3.52lb |
| RoHS | Compliant |
Download the complete datasheet for Cherry G86-61410EUAEAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.