Cherry G86-61411EUADAA technical specifications.
| Color | Black |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 25000000Cycles |
| Min Operating Temperature | 0°C |
| Ratings | IP54 |
| Size | 14inch |
| Weight | 3.52lb |
| RoHS | Compliant |
Download the complete datasheet for Cherry G86-61411EUADAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.